
HLMP-1340-J0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-1340-J0002TR-ND - Tape & Reel (TR) 516-HLMP-1340-J0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1340-J0002 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-1340-J0002 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 24° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.35mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,23420 € | 23,42 € |
| 500 | 0,19314 € | 96,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,16974 € | 305,53 € |
| 3.600 | 0,15973 € | 575,03 € |
| 5.400 | 0,15459 € | 834,79 € |
| 9.000 | 0,14879 € | 1.339,11 € |
| 12.600 | 0,14534 € | 1.831,28 € |
| 18.000 | 0,14197 € | 2.555,46 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


