
HLMP-1301-G0000 | |
|---|---|
DigiKey Part Number | 516-3246-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1301-G0000 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,25640 € | 25,64 € |
| 500 | 0,21200 € | 106,00 € |
| 1.000 | 0,19741 € | 197,41 € |
| 2.000 | 0,18501 € | 370,02 € |
| 6.000 | 0,16908 € | 1.014,48 € |
| 10.000 | 0,16298 € | 1.629,80 € |
| 26.000 | 0,15340 € | 3.988,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


