
HLMA-QF00-S0011 | |
|---|---|
DigiKey Part Number | 516-HLMA-QF00-S0011TR-ND - Tape & Reel (TR) 516-HLMA-QF00-S0011CT-ND - Cut Tape (CT) 516-HLMA-QF00-S0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMA-QF00-S0011 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 1.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.92mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,37800 € | 13,78 € |
| 100 | 1,05460 € | 105,46 € |
| 500 | 0,91200 € | 456,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,84167 € | 1.262,51 € |
| 3.000 | 0,80594 € | 2.417,82 € |
| 4.500 | 0,78764 € | 3.544,38 € |
| 7.500 | 0,76700 € | 5.752,50 € |
| 10.500 | 0,75474 € | 7.924,77 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

