Similar

HLCP-E100 | |
|---|---|
DigiKey Part Number | 516-1249-5-ND |
Manufacturer | |
Manufacturer Product Number | HLCP-E100 |
Description | LED CBI 8.89X3.81MM QUAD RD VERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) 1.8V 15mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Category | Current 15mA |
Manufacturer Broadcom Limited | Millicandela Rating 7.5mcd |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 8.89mm x 3.81mm |
Color Red (x 4) | Voltage Rating 1.8V |
Wavelength - Peak 645nm | Mounting Type Through Hole |
Configuration Bar - 4 Wide, DIP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KB-E100SRW | Kingbright | 0 | KB-E100SRW-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,35639 € | 3.485,11 € |
| Unit Price without VAT: | 4,35639 € |
|---|---|
| Unit Price with VAT: | 5,18410 € |


