Image for HLCP-E100-BC000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCP-E100-BC000

DigiKey Part Number
HLCP-E100-BC000-ND
Manufacturer
Manufacturer Product Number
HLCP-E100-BC000
Description
LED CBI QUAD RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) 1.8V 20mA Rectangle with Flat Top Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 4)
Wavelength - Peak
645nm
Configuration
Bar - 4 Wide, DIP
Current
20mA
Millicandela Rating
7.5mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
1.8V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable