
HLCP-D100-BC000 | |
|---|---|
DigiKey Part Number | HLCP-D100-BC000-ND |
Manufacturer | |
Manufacturer Product Number | HLCP-D100-BC000 |
Description | LED CBI 2-SEG RED THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Red (x 2) 1.8V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 2) | |
Wavelength - Peak | 645nm | |
Configuration | Bar - 2 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 7.5mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole |

