
HL3P-NJ45-J00DD | |
|---|---|
DigiKey Part Number | 516-HL3P-NJ45-J00DDCT-ND - Cut Tape (CT) 516-HL3P-NJ45-J00DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HL3P-NJ45-J00DD |
Description | LED HL3P ORANGE 605NM T1 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm (599nm ~ 610nm) LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 607nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.40mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,25400 € | 25,40 € |
| 500 | 0,20996 € | 104,98 € |
| 1.000 | 0,19551 € | 195,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18323 € | 366,46 € |
| 4.000 | 0,17280 € | 691,20 € |
| 6.000 | 0,16745 € | 1.004,70 € |
| 10.000 | 0,16141 € | 1.614,10 € |
| 14.000 | 0,15782 € | 2.209,48 € |
| 20.000 | 0,15431 € | 3.086,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

