
HFCT-5914ATLZ | |
|---|---|
DigiKey Part Number | HFCT-5914ATLZ-ND |
Manufacturer | |
Manufacturer Product Number | HFCT-5914ATLZ |
Description | TXRX SMF LC 1.25GBD 2X10 EXT TMP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm 3.1V ~ 3.5V LC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |

