
HFBR-RWS002Z | |
|---|---|
DigiKey Part Number | HFBR-RWS002Z-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RWS002Z |
Description | FIBER OPTIC CBL SMA-SMA POF 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SMA To SMA 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.09" (2.2mm) |
Manufacturer Broadcom Limited | Cable Type Twin Zip |
Series | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type POF |
Part Status Obsolete | Bend Radius 35mm |
1st Connector SMA | Jacket (Insulation) Material Polyethylene (PE) |
2nd Connector SMA | Operating Temperature -40°C ~ 85°C |

