Image for HFBR-RTD45DZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-RTD45DZ

DigiKey Part Number
HFBR-RTD45DZ-ND
Manufacturer
Manufacturer Product Number
HFBR-RTD45DZ
Description
FIBER OPTIC CBL LC-LC POF 4.5M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 14.8' (4.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.09" (2.2mm)
Cable Type
Twin Zip
Features
Attenuator, Zipcord
Fiber Type
-
Length - Overall
14.8' (4.5m)
Type
POF
Ratings
-
Bend Radius
35mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Polyethylene (PE)
Return Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.