
HFBR-RSD002Z | |
|---|---|
DigiKey Part Number | 516-HFBR-RSD002Z-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RSD002Z |
Description | POF CABLE DPLX 2M FOR AFBR-5972Z |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 6.6' (2.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | - | |
2nd Connector | - | |
Cable Diameter | 0.04" (1.0mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | POF | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |

