Image for HFBR-RSD001Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-RSD001Z

DigiKey Part Number
HFBR-RSD001Z-ND
Manufacturer
Manufacturer Product Number
HFBR-RSD001Z
Description
FIBER OPTIC CBL POF 1M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic To 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Broadcom Limited
Type
POF
Series
Color - Cable
Black
Packaging
Bulk
Color - Connectors
Black
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Cable Diameter
0.04" (1.0mm)
Base Product Number
Cable Type
Twin Zip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30011,39350 €3.418,05 €
Unit Price without VAT:11,39350 €
Unit Price with VAT:13,55827 €