Direct

HFBR-RNS002 | |
|---|---|
DigiKey Part Number | HFBR-RNS002-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RNS002 |
Description | FIBER OPTIC CBL SC-SC POF 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | SC | |
2nd Connector | SC | |
Cable Diameter | 0.09" (2.2mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | POF | |
Ratings | - | |
Bend Radius | 35mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |


