HFBR-RNS001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 271
Unit Price: 5,81000 €
Datasheet
Image for HFBR-RNS001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-RNS001

DigiKey Part Number
HFBR-RNS001-ND
Manufacturer
Manufacturer Product Number
HFBR-RNS001
Description
FIBER OPTIC CBL POF 1M
Customer Reference
Detailed Description
Cable Fiber Optic To 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
-
2nd Connector
-
Cable Diameter
0.09" (2.2mm)
Cable Type
Buffered Fiber
Features
Attenuator
Fiber Type
-
Length - Overall
3.3' (1.0m)
Type
POF
Ratings
-
Bend Radius
35mm
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Polyethylene (PE)
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable