
HFBR-RMD001Z | |
|---|---|
DigiKey Part Number | 516-2551-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RMD001Z |
Description | FIBER OPTIC CBL SC SC POF 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Type Twin Zip |
Manufacturer Broadcom Limited | Features Attenuator, Zipcord |
Series | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type POF |
Part Status Active | Bend Radius 35mm |
1st Connector SC Duplex | Jacket (Insulation) Material Polyethylene (PE) |
2nd Connector SC Duplex | Operating Temperature -40°C ~ 85°C |
Cable Diameter 0.09" (2.2mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 20 | 8,91000 € | 178,20 € |
| 40 | 8,48475 € | 339,39 € |
| 60 | 8,24550 € | 494,73 € |
| 100 | 7,95360 € | 795,36 € |
| 260 | 7,43535 € | 1.933,19 € |
| 500 | 7,10038 € | 3.550,19 € |
| 1.000 | 6,76192 € | 6.761,92 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

