Direct

HFBR-EUD500 | |
|---|---|
DigiKey Part Number | HFBR-EUD500-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-EUD500 |
Description | CBL FIBER OPTIC POF 500M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black POF 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Standard | |
Type | POF | |
Length | 1640.4' (500.0m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 35mm | |
Ratings | - | |
Features | Zipcord | |
Operating Temperature | -55°C ~ 85°C | |
Core Material | - | |
Cladding Material | - |


