HFBR-END035 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 79,84250 €
Datasheet
Image for HFBR-END035 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-END035

DigiKey Part Number
HFBR-END035-ND
Manufacturer
Manufacturer Product Number
HFBR-END035
Description
FIBER OPTIC CBL SC-SC POF 35M
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 114.8' (35.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
SC
2nd Connector
SC
Cable Diameter
0.09" (2.2mm)
Cable Type
Twin Zip
Features
-
Fiber Type
-
Length - Overall
114.8' (35.0m)
Type
POF
Ratings
-
Bend Radius
35mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Polyethylene (PE)
Return Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable