
HFBR-7934WZ | |
|---|---|
DigiKey Part Number | HFBR-7934WZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-7934WZ |
Description | TXRX 4+4 3GBD PLUGGABLE EMI |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 3.125Gbd 850nm 3.3V MTP® (MPO) Through Hole |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Broadcom Limited | Applications General Purpose |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type MTP® (MPO) |
Data Rate 3.125Gbd | Mounting Type Through Hole |

