
HFBR-782BEZ | |
|---|---|
DigiKey Part Number | HFBR-782BEZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-782BEZ |
Description | FIBER OPTIC RECEIVER 2.7GBD |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 2.7Gbd 3.135V ~ 3.465V 400 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 2.7Gbd | |
Voltage - Supply | 3.135V ~ 3.465V | |
Power - Minimum Receivable | - | |
Current - Supply | 400 mA | |
Applications | General Purpose | |
Base Product Number |

