
HFBR-772BEHWZ | |
|---|---|
DigiKey Part Number | HFBR-772BEHWZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-772BEHWZ |
Description | XMITTER FBR OPTIC 850NM EXT SHD |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 850nm MTP® (MPO) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Spectral Bandwidth | 0.4nm | |
Voltage - Forward (Vf) (Typ) | - | |
Capacitance | 0.1 µF | |
Connector Type | MTP® (MPO) |

