Similar

HFBR-59L1AL | |
|---|---|
DigiKey Part Number | HFBR-59L1AL-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-59L1AL |
Description | TXRX MMF SFP PTH FIBRE CHANNEL |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1.25Gbd 850nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Broadcom Limited | Applications General Purpose |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 1.25Gbd | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFBR-59L1AL-C | ATGBICS | 3.118 | 3441-HFBR-59L1AL-C-ND | 48,44000 € | Similar |


