Similar

HFBR-59L1AGEZ | |
|---|---|
DigiKey Part Number | HFBR-59L1AGEZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-59L1AGEZ |
Description | TXRX MMF SFP PTH FIBRE CHANNEL |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1.25Gbd 850nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbd | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |


