HFBR-5961GZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ATGBICS
In Stock: 3.646
Unit Price: 37,01000 €
Datasheet
Image for HFBR-5961GZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-5961GZ

DigiKey Part Number
HFBR-5961GZ-ND
Manufacturer
Manufacturer Product Number
HFBR-5961GZ
Description
TXRX MMF FE SONET OC-3 2X5
Customer Reference
Detailed Description
Transceiver Module Ethernet 155MBd 1300nm 3.3V LC Duplex Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Data Rate
155MBd
Wavelength
1300nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable