Similar

HFBR-5710LP | |
|---|---|
DigiKey Part Number | HFBR-5710LP-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-5710LP |
Description | TXRX MMF SFP 1.25GBD GBE BAIL DL |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbd 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Broadcom Limited | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 1.25Gbd | Mounting Type Pluggable, SFP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFBR-5710LP-C | ATGBICS | 3.074 | 3441-HFBR-5710LP-C-ND | 29,75000 € | Similar |


