
HFBR-5320Z | |
|---|---|
DigiKey Part Number | HFBR-5320Z-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-5320Z |
Description | TXRX 4X7 200MBD MMF SBCON |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 200MBd 1300nm 4.75V ~ 5.25V ESCON® Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 200MBd | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Connector Type | ESCON® Duplex | |
Mounting Type | Through Hole |

