Similar

HFBR-5208Z | |
|---|---|
DigiKey Part Number | HFBR-5208Z-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-5208Z |
Description | TXRX 1X9 ATM MMF 622MBPS PLASTIC |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 622Mbps 1300nm 4.75V ~ 5.25V SC Through Hole |
Datasheet | Datasheet |
Category | Wavelength 1300nm |
Manufacturer Broadcom Limited | Applications General Purpose |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Connector Type SC |
Data Rate 622Mbps | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFBR-5208Z-C | ATGBICS | 3.783 | 3441-HFBR-5208Z-C-ND | 34,27000 € | Similar |


