HFBR-4515 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 1.389
Unit Price: 2,19000 €
Datasheet
Coupler Fiber Optic Connector POF Receptacle To POF Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-4515

DigiKey Part Number
516-1891-ND
Manufacturer
Manufacturer Product Number
HFBR-4515
Description
CONN COUPLER RCPT POF-POF DUPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector POF Receptacle To POF Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
POF Receptacle
Convert To (Adapter End)
POF Receptacle
Simplex/Duplex
Duplex
Mode
-
Mounting Type
Panel Mount, Bulkhead
Housing Material
-
Ferrule Material
-
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable