Direct

HFBR-4505 | |
|---|---|
DigiKey Part Number | 516-1890-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-4505 |
Description | CONN COUPLER RCPT POF-POF DUPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector POF Receptacle To POF Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | POF Receptacle | |
Convert To (Adapter End) | POF Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Gray | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C |


