Fiber Optic Transmitter 660nm 1.67V 6 mA Versatile Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-2532ETZ

DigiKey Part Number
516-3630-ND
Manufacturer
Manufacturer Product Number
HFBR-2532ETZ
Description
XMITTER FIBER OPTIC 660NM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 660nm 1.67V 6 mA Versatile Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Wavelength
660nm
Voltage - Forward (Vf) (Typ)
1.67V
Current - DC Forward (If) (Max)
6 mA
Capacitance
86 pF
Connector Type
Versatile Link
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,57000 €19,57 €
1015,58300 €155,83 €
20012,78915 €2.557,83 €
60012,17562 €7.305,37 €
Manufacturers Standard Package
Unit Price without VAT:19,57000 €
Unit Price with VAT:23,28830 €