Similar
Similar

HFBR-2528Z | |
|---|---|
DigiKey Part Number | 516-2066-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2528Z |
Description | FIBER OPTIC RECEIVER 10MBD |
Customer Reference | |
Detailed Description | Fiber Optic Receiver 10MBd 4.75V ~ 5.25V 45 mA |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-2528Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | - | |
Current - Supply | 45 mA | |
Applications | - | |
Base Product Number |







