MFR Recommended

HFBR-2526Z | |
|---|---|
DigiKey Part Number | 516-1747-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2526Z |
Description | FIBER OPTIC RECEIVER 125MBD |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose -9.4dBm 0.8V ~ 2.6V 15 mA |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-2526Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Data Rate | - | |
Voltage - Supply | 0.8V ~ 2.6V | |
Power - Minimum Receivable | -9.4dBm | |
Current - Supply | 15 mA | |
Applications | General Purpose | |
Base Product Number |





