Similar

HFBR-2523 | |
|---|---|
DigiKey Part Number | HFBR-2523-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2523 |
Description | FIBER OPTIC RECEIVER 40KBD |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 40KBd 4.75V ~ 5.25V 6.2 mA |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-2523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 40KBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | - | |
Current - Supply | 6.2 mA | |
Applications | General Purpose |


