HFBR-2505AZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: 25,61000 €
Datasheet
Fiber Optic Receiver 10MBd -22dBm 5.5V 45 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-2505AZ

DigiKey Part Number
516-2061-ND
Manufacturer
Manufacturer Product Number
HFBR-2505AZ
Description
FIBER OPTIC RECEIVER 10MBD
Customer Reference
Detailed Description
Fiber Optic Receiver 10MBd -22dBm 5.5V 45 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Obsolete
Data Rate
10MBd
Voltage - Supply
5.5V
Power - Minimum Receivable
-22dBm
Current - Supply
45 mA
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable