MFR Recommended

HFBR-2505AFZ | |
|---|---|
DigiKey Part Number | 516-3525-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2505AFZ |
Description | FIBER OPTIC RECEIVER 10MBD |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 10MBd 4.75V ~ 5.25V 19 mA |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Broadcom Limited | Current - Supply 19 mA |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Base Product Number |
Data Rate 10MBd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFBR-2555AFZ | Broadcom Limited | 86 | 516-3631-ND | 30,16000 € | MFR Recommended |


