Similar

HFBR-2116TZ | |
|---|---|
DigiKey Part Number | HFBR-2116TZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2116TZ |
Description | FIBER OPTIC RCVR 155MBD 16DIP |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 155MBd -31dBm 4.5V ~ 5.5V 82 mA |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Broadcom Limited | Power - Minimum Receivable -31dBm |
Packaging Bulk | Current - Supply 82 mA |
Part Status Obsolete | Applications General Purpose |
Data Rate 155MBd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFBR-2316TZ | Broadcom Limited | 52 | 516-2052-5-ND | 61,42000 € | Similar |


