Similar

HFBR-2115TZ | |
|---|---|
DigiKey Part Number | 516-2412-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2115TZ |
Description | FIBER OPTIC RECEIVER 125MBD |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 125MBd -34.5dBm 4.5V ~ 5.5V 82 mA |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Broadcom Limited | Power - Minimum Receivable -34.5dBm |
Packaging Bulk | Current - Supply 82 mA |
Part Status Obsolete | Applications General Purpose |
Data Rate 125MBd | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFBR-2316TZ | Broadcom Limited | 160 | 516-2052-5-ND | 60,93000 € | Similar |


