Fiber Optic Transmitter 850nm 2.3V 20 mA ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1712TZ

DigiKey Part Number
516-2774-ND
Manufacturer
Manufacturer Product Number
HFBR-1712TZ
Description
XMITTER FIBER OPTIC 850NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm 2.3V 20 mA ST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
850nm
Spectral Bandwidth
0.85nm
Voltage - Forward (Vf) (Typ)
2.3V
Current - DC Forward (If) (Max)
20 mA
Voltage - DC Reverse (Vr) (Max)
2 V
Connector Type
ST
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable