
HFBR-1537Z | |
|---|---|
DigiKey Part Number | 516-3039-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1537Z |
Description | XMITTER FIBER OPTIC 650NM VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 2.1V 80 mA Versatile Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | 21nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 80 mA | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Capacitance | 60 pF | |
Connector Type | Versatile Link | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| 10 | 13,79500 € | 137,95 € |
| 200 | 11,25435 € | 2.250,87 € |
| 600 | 10,69598 € | 6.417,59 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 20,72980 € |



