Similar

HFBR-1532 | |
|---|---|
DigiKey Part Number | HFBR-1532-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1532 |
Description | XMITTER FIBER OPTIC 600NM VERT |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 600nm 1.67V 60 mA Versatile Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 600nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.67V | |
Current - DC Forward (If) (Max) | 60 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 86 pF | |
Connector Type | Versatile Link | |
Base Product Number |


