
HFBR-1517Z | |
|---|---|
DigiKey Part Number | 516-HFBR-1517Z-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1517Z |
Description | XMITTER FIBER OPTIC 650NM 125MBD |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 5V 120 mA Versatile Link |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 650nm | |
Spectral Bandwidth | 21nm | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - DC Forward (If) (Max) | 120 mA | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Capacitance | 60 pF | |
Connector Type | Versatile Link | |
Base Product Number |

