
HFBR-1414PZ | |
|---|---|
DigiKey Part Number | 516-3621-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1414PZ |
Description | XMITTER FIBER OPTIC 820NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 820nm 1.7V 60 mA ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Wavelength | 820nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 60 mA | |
Capacitance | 55 pF | |
Connector Type | ST | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| 15 | 18,99067 € | 284,86 € |
| 105 | 16,78743 € | 1.762,68 € |
| 510 | 15,62257 € | 7.967,51 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 28,98840 € |













