Fiber Optic Transmitter 820nm 1.7V 60 mA ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1412PTZ

DigiKey Part Number
516-4074-ND
Manufacturer
Manufacturer Product Number
HFBR-1412PTZ
Description
XMITTER FIBER OPTIC 820NM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 820nm 1.7V 60 mA ST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Wavelength
820nm
Spectral Bandwidth
-
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
60 mA
Voltage - DC Reverse (Vr) (Max)
3.8 V
Capacitance
55 pF
Connector Type
ST
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,36000 €24,36 €
6017,31917 €1.039,15 €
12016,67092 €2.000,51 €
54015,58830 €8.417,68 €
Manufacturers Standard Package
Unit Price without VAT:24,36000 €
Unit Price with VAT:28,98840 €