Similar

HFBR-1116TZ | |
|---|---|
DigiKey Part Number | HFBR-1116TZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1116TZ |
Description | XMITTER FIBER OPTIC 1300NM 16DIP |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 1300nm ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 1300nm | |
Spectral Bandwidth | 137nm | |
Voltage - Forward (Vf) (Typ) | - | |
Connector Type | ST |


