
HFBR-0565 | |
|---|---|
DigiKey Part Number | HFBR-0565-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0565 |
Description | EVAL BOARD HFCT-591XE HFBR-591XE |
Customer Reference | |
Detailed Description | HFCT-591xE, HFBR-591xE - Ethernet Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | HFCT-591xE, HFBR-591xE | |
Primary Attributes | MT-RJ Fibre Channel Multimode and Singlemode Applications | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

