
HFBR-0563 | |
|---|---|
DigiKey Part Number | HFBR-0563-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0563 |
Description | EVAL BD SFF MTRJ FBR OPTIC TRANS |
Customer Reference | |
Detailed Description | SFF MTRJ Fiber Optic Transceiver - Ethernet Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | SFF MTRJ Fiber Optic Transceiver | |
Primary Attributes | MT-RJ Fibre Channel Multimode Applications | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

