
HFBR-0560 | |
|---|---|
DigiKey Part Number | HFBR-0560-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0560 |
Description | EVAL BOARD FOR HFBR-5903 FDDL |
Customer Reference | |
Detailed Description | HFBR-5903, FDDL, Fast Ethernet Transceivers - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | HFBR-5903, FDDL, Fast Ethernet Transceivers | |
Primary Attributes | MT-RJ 125Mb/s, Multimode and Singlemode Applications | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

