
HFBR-0559 | |
|---|---|
DigiKey Part Number | HFBR-0559-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0559 |
Description | EVAL BOARD FOR HFBR-5903 FDDL |
Customer Reference | |
Detailed Description | HFBR-5903, FDDL, Fast Ethernet Transceivers - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Broadcom Limited | Embedded No |
Packaging Box | Utilized IC / Part HFBR-5903, FDDL, Fast Ethernet Transceivers |
Part Status Obsolete | Primary Attributes FDDE and Fast Ethernet SFF Transceiver Compatible |
Type Interface | Contents Board(s), Cable(s) |

