
HFBR-0555 | |
|---|---|
DigiKey Part Number | HFBR-0555-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0555 |
Description | EVAL BOARD FOR HFBR-5900 FAMILY |
Customer Reference | |
Detailed Description | HFBR-5900 Family - Fiber Optics Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | No | |
Utilized IC / Part | HFBR-5900 Family | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |

