
HFBR-0542Z | |
|---|---|
DigiKey Part Number | 516-3037-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0542Z |
Description | EVAL BRD HFBR-1712TZ HFBR-2412TZ |
Customer Reference | |
Detailed Description | HFBR-1712TZ, HFBR-2412TZ - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | No | |
Utilized IC / Part | HFBR-1712TZ, HFBR-2412TZ | |
Primary Attributes | 850nM, 160MBd | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s), Accessories | |
Note | - |

