
HFBR-0541Z | |
|---|---|
DigiKey Part Number | 516-2324-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0541Z |
Description | EVAL BRD HFBR1506AMZ HFBR2506AMZ |
Customer Reference | |
Detailed Description | HFBR-1506AMZ, HFBR-2506AMZ - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | No | |
Utilized IC / Part | HFBR-1506AMZ, HFBR-2506AMZ | |
Primary Attributes | 650nm, 16MBd, Sercos | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

